
403C35D20M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D20M00000TR-ND - Tape & Reel (TR) 110-403C35D20M00000CT-ND - Cut Tape (CT) 110-403C35D20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D20M00000 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹48.45700 | ₹484.57 |
| 25 | ₹45.84760 | ₹1,146.19 |
| 50 | ₹43.96520 | ₹2,198.26 |
| 100 | ₹42.13870 | ₹4,213.87 |
| 250 | ₹39.85008 | ₹9,962.52 |
| 500 | ₹38.20254 | ₹19,101.27 |
| 1,000 | ₹36.62210 | ₹36,622.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.05873 | ₹81,176.19 |
| 6,000 | ₹25.93988 | ₹1,55,639.28 |
| 9,000 | ₹25.30725 | ₹2,27,765.25 |
| 15,000 | ₹24.53258 | ₹3,67,988.70 |
| 21,000 | ₹24.03560 | ₹5,04,747.60 |
| 30,000 | ₹23.51980 | ₹7,05,594.00 |