
403C35D28M63636 | |
|---|---|
DigiKey Part Number | 110-403C35D28M63636TR-ND - Tape & Reel (TR) 110-403C35D28M63636CT-ND - Cut Tape (CT) 110-403C35D28M63636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D28M63636 |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹51.62500 | ₹516.25 |
| 25 | ₹48.82960 | ₹1,220.74 |
| 50 | ₹46.79800 | ₹2,339.90 |
| 100 | ₹44.85970 | ₹4,485.97 |
| 250 | ₹42.42200 | ₹10,605.50 |
| 500 | ₹40.66824 | ₹20,334.12 |
| 1,000 | ₹38.98529 | ₹38,985.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.46120 | ₹1,09,383.60 |
| 6,000 | ₹34.95454 | ₹2,09,727.24 |
| 9,000 | ₹34.10256 | ₹3,06,923.04 |
| 15,000 | ₹33.05935 | ₹4,95,890.25 |
| 21,000 | ₹32.38986 | ₹6,80,187.06 |