10.245 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.245 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
406 Series

406C35B10M24500

DigiKey Part Number
110-406C35B10M24500TR-ND - Tape & Reel (TR)
110-406C35B10M24500CT-ND - Cut Tape (CT)
110-406C35B10M24500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406C35B10M24500
Description
CRYSTAL 10.2450MHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.245 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10.245 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.03000₹109.03
10₹94.39700₹943.97
25₹89.27200₹2,231.80
50₹85.58200₹4,279.10
100₹82.04100₹8,204.10
250₹77.58292₹19,395.73
500₹74.37548₹37,187.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹55.08131₹55,081.31
2,000₹52.80432₹1,05,608.64
3,000₹51.51695₹1,54,550.85
5,000₹49.94005₹2,49,700.25
7,000₹48.92851₹3,42,499.57
10,000₹47.87915₹4,78,791.50
12,000₹47.35153₹5,68,218.36
Manufacturers Standard Package