634V12504I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹524.00724
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹295.82175
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹351.86288
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹437.04235
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹396.37131
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹983.18220
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹948.16755
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 119
Unit Price: ₹610.37000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 921
Unit Price: ₹458.48000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹277.49579
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2,075
Unit Price: ₹475.25000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,964
Unit Price: ₹448.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,096
Unit Price: ₹396.97000
Datasheet

Parametric Equivalent


Taitien
In Stock: 37
Unit Price: ₹680.26000
Datasheet
Image for 634V12504I3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634V12504I3T

DigiKey Part Number
634V12504I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
634V12504I3T
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹351.86288₹3,51,862.88
Manufacturers Standard Package