
636L5I025M00000 | |
|---|---|
DigiKey Part Number | 110-636L5I025M00000TR-ND - Tape & Reel (TR) 110-636L5I025M00000CT-ND - Cut Tape (CT) 110-636L5I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L5I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹122.26000 | ₹1,222.60 |
| 25 | ₹115.62520 | ₹2,890.63 |
| 50 | ₹110.83540 | ₹5,541.77 |
| 100 | ₹106.25070 | ₹10,625.07 |
| 250 | ₹100.48060 | ₹25,120.15 |
| 500 | ₹96.32824 | ₹48,164.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹94.41140 | ₹94,411.40 |
| 2,000 | ₹90.51250 | ₹1,81,025.00 |
| 3,000 | ₹88.30802 | ₹2,64,924.06 |
| 5,000 | ₹85.60923 | ₹4,28,046.15 |
| 7,000 | ₹83.87778 | ₹5,87,144.46 |
| 10,000 | ₹82.08158 | ₹8,20,815.80 |