654V15624C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹258.52033
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹417.31859
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹266.68808
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ₹557.06600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹523.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹523.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹523.71000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 566
Unit Price: ₹384.86000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 566
Unit Price: ₹326.15000
Datasheet
Image for 654V15624C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654V15624C3T

DigiKey Part Number
654V15624C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654V15624C3T
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹258.52033₹2,58,520.33
Manufacturers Standard Package