8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS080SM-1

DigiKey Part Number
CTX1052TR-ND - Tape & Reel (TR)
CTX1052CT-ND - Cut Tape (CT)
CTX1052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080SM-1
Description
CRYSTAL 8.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,678
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹53.20900₹532.09
25₹50.35760₹1,258.94
50₹48.27040₹2,413.52
100₹46.27620₹4,627.62
250₹43.76760₹10,941.90
500₹41.95420₹20,977.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.21908₹40,219.08
2,000₹38.55618₹77,112.36
3,000₹37.61577₹1,12,847.31
5,000₹36.46368₹1,82,318.40
7,000₹35.72458₹2,50,072.06
10,000₹34.95761₹3,49,576.10
Manufacturers Standard Package