
ATS200SM-1 | |
|---|---|
DigiKey Part Number | CTX515TR-ND - Tape & Reel (TR) CTX515CT-ND - Cut Tape (CT) CTX515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS200SM-1 |
Description | CRYSTAL 20.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹50.46960 | ₹1,261.74 |
| 50 | ₹48.38220 | ₹2,419.11 |
| 100 | ₹46.37870 | ₹4,637.87 |
| 250 | ₹43.86080 | ₹10,965.20 |
| 500 | ₹42.04552 | ₹21,022.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.30667 | ₹40,306.67 |
| 2,000 | ₹38.64004 | ₹77,280.08 |
| 3,000 | ₹37.69746 | ₹1,13,092.38 |
| 5,000 | ₹36.54308 | ₹1,82,715.40 |
| 7,000 | ₹35.80233 | ₹2,50,616.31 |
| 10,000 | ₹35.03365 | ₹3,50,336.50 |
| 12,000 | ₹34.64749 | ₹4,15,769.88 |
| 24,000 | ₹33.21774 | ₹7,97,225.76 |
| 25,000 | ₹33.13556 | ₹8,28,389.00 |