ATS20BSM-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹40.33556
Datasheet
20 MHz ±30ppm Crystal 50pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS20BSM-1

DigiKey Part Number
ATS20BSM-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS20BSM-1
Description
CRYSTAL 20.0000MHZ 50PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 50pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
50pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹21.32282₹21,322.82
Manufacturers Standard Package