
ATS240C | |
|---|---|
DigiKey Part Number | CTX1125-ND |
Manufacturer | |
Manufacturer Product Number | ATS240C |
Description | CRYSTAL 24.0000MHZ 12PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹50.50680 | ₹1,262.67 |
| 50 | ₹48.41940 | ₹2,420.97 |
| 100 | ₹46.41590 | ₹4,641.59 |
| 300 | ₹43.40603 | ₹13,021.81 |
| 500 | ₹42.07534 | ₹21,037.67 |
| 1,000 | ₹40.33556 | ₹40,335.56 |
| 2,500 | ₹38.14550 | ₹95,363.75 |