
ATS24B-E | |
|---|---|
DigiKey Part Number | CTX1137-ND |
Manufacturer | |
Manufacturer Product Number | ATS24B-E |
Description | CRYSTAL 24.5760MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹52.09100 | ₹520.91 |
| 25 | ₹49.27680 | ₹1,231.92 |
| 50 | ₹47.24540 | ₹2,362.27 |
| 100 | ₹45.29770 | ₹4,529.77 |
| 300 | ₹42.35923 | ₹12,707.77 |
| 500 | ₹41.06148 | ₹20,530.74 |
| 1,000 | ₹39.36270 | ₹39,362.70 |
| 2,500 | ₹37.22482 | ₹93,062.05 |