
MP073 | |
|---|---|
DigiKey Part Number | CTX074-ND |
Manufacturer | |
Manufacturer Product Number | MP073 |
Description | CRYSTAL 7.3728MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹65.88300 | ₹658.83 |
| 25 | ₹62.28560 | ₹1,557.14 |
| 50 | ₹59.71360 | ₹2,985.68 |
| 100 | ₹57.24420 | ₹5,724.42 |
| 300 | ₹53.53537 | ₹16,060.61 |
| 500 | ₹51.89342 | ₹25,946.71 |
| 1,000 | ₹49.74735 | ₹49,747.35 |
| 2,500 | ₹47.04663 | ₹1,17,616.57 |