12.288 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP122

DigiKey Part Number
CTX087-ND
Manufacturer
Manufacturer Product Number
MP122
Description
CRYSTAL 12.2880MHZ 32PF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹66.16200₹661.62
25₹62.54640₹1,563.66
50₹59.95580₹2,997.79
100₹57.47710₹5,747.71
300₹53.75280₹16,125.84
500₹52.10402₹26,052.01
1,000₹49.94956₹49,949.56
2,500₹47.23785₹1,18,094.62
Manufacturers Standard Package