
MXO45-3C-16M000000 | |
---|---|
DigiKey Part Number | 110-MXO45-3C-16M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-16M000000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹283.08000 | ₹283.08 |
10 | ₹246.34200 | ₹2,463.42 |
25 | ₹232.92480 | ₹5,823.12 |
50 | ₹223.28760 | ₹11,164.38 |
100 | ₹214.05860 | ₹21,405.86 |
300 | ₹200.21223 | ₹60,063.67 |
500 | ₹196.54846 | ₹98,274.23 |