
VFJA1491C-25.000M-25.000M | |
|---|---|
DigiKey Part Number | CTX1463TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFJA1491C-25.000M-25.000M |
Description | IC CLOCK GENERATOR SMD |
Customer Reference | |
Detailed Description | Clock Generator, Jitter Attenuator IC 200MHz 2 6-SMD Module, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Jitter Attenuator | |
PLL | - | |
Number of Circuits | 2 | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | SMD |