73L1 Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L1R56J

DigiKey Part Number
60-73L1R56JTR-ND - Tape & Reel (TR)
60-73L1R56JCT-ND - Cut Tape (CT)
60-73L1R56JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L1R56J
Description
RES 0.56 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L1R56J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.26000₹42.60
25₹3.54960₹88.74
50₹3.10600₹155.30
100₹2.72430₹272.43
250₹2.31788₹579.47
500₹2.05876₹1,029.38
1,000₹1.83958₹1,839.58
5,000₹1.44895₹7,244.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.05903₹20,590.30
20,000₹1.89806₹37,961.20
30,000₹1.81532₹54,459.60
50,000₹1.72173₹86,086.50
70,000₹1.66595₹1,16,616.50
1,00,000₹1.61148₹1,61,148.00
1,20,000₹1.58535₹1,90,242.00
2,40,000₹1.49566₹3,58,958.40
2,50,000₹1.49082₹3,72,705.00
Manufacturers Standard Package