
73L4R10J | |
|---|---|
DigiKey Part Number | 60-73L4R10JTR-ND - Tape & Reel (TR) 60-73L4R10JCT-ND - Cut Tape (CT) 60-73L4R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L4R10J |
Description | RES 0.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹9.57960 | ₹239.49 |
| 50 | ₹8.46120 | ₹423.06 |
| 100 | ₹7.49220 | ₹749.22 |
| 250 | ₹6.42984 | ₹1,607.46 |
| 500 | ₹5.76262 | ₹2,881.31 |
| 1,000 | ₹5.19605 | ₹5,196.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.18554 | ₹20,927.70 |
| 10,000 | ₹3.85520 | ₹38,552.00 |
| 15,000 | ₹3.68544 | ₹55,281.60 |
| 25,000 | ₹3.49339 | ₹87,334.75 |
| 35,000 | ₹3.37898 | ₹1,18,264.30 |
| 50,000 | ₹3.26718 | ₹1,63,359.00 |