
73L4R56J | |
|---|---|
DigiKey Part Number | 60-73L4R56JTR-ND - Tape & Reel (TR) 60-73L4R56JCT-ND - Cut Tape (CT) 60-73L4R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L4R56J |
Description | RES 0.56 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R56J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹5.62840 | ₹281.42 |
| 100 | ₹4.96680 | ₹496.68 |
| 250 | ₹4.24556 | ₹1,061.39 |
| 500 | ₹3.79080 | ₹1,895.40 |
| 1,000 | ₹3.40502 | ₹3,405.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.71619 | ₹13,580.95 |
| 10,000 | ₹2.49077 | ₹24,907.70 |
| 15,000 | ₹2.37500 | ₹35,625.00 |
| 25,000 | ₹2.24399 | ₹56,099.75 |
| 35,000 | ₹2.16594 | ₹75,807.90 |
| 50,000 | ₹2.08966 | ₹1,04,483.00 |