
73L5R47J | |
|---|---|
DigiKey Part Number | 60-73L5R47JTR-ND - Tape & Reel (TR) 60-73L5R47JCT-ND - Cut Tape (CT) 60-73L5R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R47J |
Description | RES 0.47 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.78000 | ₹207.80 |
| 25 | ₹17.59360 | ₹439.84 |
| 50 | ₹15.58060 | ₹779.03 |
| 100 | ₹13.85680 | ₹1,385.68 |
| 250 | ₹11.97628 | ₹2,994.07 |
| 500 | ₹10.79652 | ₹5,398.26 |
| 1,000 | ₹9.79478 | ₹9,794.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.00971 | ₹40,048.55 |
| 10,000 | ₹7.42609 | ₹74,260.90 |
| 15,000 | ₹7.12624 | ₹1,06,893.60 |
| 25,000 | ₹6.98705 | ₹1,74,676.25 |