
745C101104JP | |
|---|---|
DigiKey Part Number | 60-745C101104JPTR-ND - Tape & Reel (TR) 60-745C101104JPCT-ND - Cut Tape (CT) 60-745C101104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101104JP |
Description | RES ARRAY 8 RES 100K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101104JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹37.27440 | ₹931.86 |
| 50 | ₹33.21140 | ₹1,660.57 |
| 100 | ₹29.75430 | ₹2,975.43 |
| 250 | ₹25.95788 | ₹6,489.47 |
| 500 | ₹23.57978 | ₹11,789.89 |
| 1,000 | ₹21.55858 | ₹21,558.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.38257 | ₹73,530.28 |
| 8,000 | ₹17.14343 | ₹1,37,147.44 |
| 12,000 | ₹16.50705 | ₹1,98,084.60 |
| 20,000 | ₹15.78734 | ₹3,15,746.80 |
| 28,000 | ₹15.35835 | ₹4,30,033.80 |
| 40,000 | ₹14.93942 | ₹5,97,576.80 |
