
745C101222JP | |
---|---|
DigiKey Part Number | 60-745C101222JPTR-ND - Tape & Reel (TR) 60-745C101222JPCT-ND - Cut Tape (CT) 60-745C101222JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101222JP |
Description | RES ARRAY 8 RES 2.2K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101222JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹25.46800 | ₹254.68 |
25 | ₹21.54600 | ₹538.65 |
50 | ₹19.13240 | ₹956.62 |
100 | ₹17.05580 | ₹1,705.58 |
250 | ₹14.78408 | ₹3,696.02 |
500 | ₹13.36424 | ₹6,682.12 |
1,000 | ₹12.15472 | ₹12,154.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.25435 | ₹41,017.40 |
8,000 | ₹9.51248 | ₹76,099.84 |
12,000 | ₹9.13149 | ₹1,09,577.88 |
20,000 | ₹8.70051 | ₹1,74,010.20 |
28,000 | ₹8.44371 | ₹2,36,423.88 |
40,000 | ₹8.19281 | ₹3,27,712.40 |
48,000 | ₹8.07255 | ₹3,87,482.40 |
96,000 | ₹7.76475 | ₹7,45,416.00 |