
746X101152JP | |
---|---|
DigiKey Part Number | 60-746X101152JPTR-ND - Tape & Reel (TR) 60-746X101152JPCT-ND - Cut Tape (CT) 60-746X101152JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101152JP |
Description | RES ARRAY 8 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹13.31100 | ₹133.11 |
25 | ₹11.25240 | ₹281.31 |
50 | ₹9.92120 | ₹496.06 |
100 | ₹8.80300 | ₹880.30 |
250 | ₹7.57484 | ₹1,893.71 |
500 | ₹6.80104 | ₹3,400.52 |
1,000 | ₹6.14525 | ₹6,145.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.97583 | ₹24,879.15 |
10,000 | ₹4.59336 | ₹45,933.60 |
15,000 | ₹4.39689 | ₹65,953.35 |
25,000 | ₹4.17465 | ₹1,04,366.25 |
35,000 | ₹4.04221 | ₹1,41,477.35 |
50,000 | ₹3.91283 | ₹1,95,641.50 |
60,000 | ₹3.85078 | ₹2,31,046.80 |
1,20,000 | ₹3.63780 | ₹4,36,536.00 |
1,25,000 | ₹3.62630 | ₹4,53,287.50 |