
766161181GP | |
---|---|
DigiKey Part Number | 766161181GP-ND |
Manufacturer | |
Manufacturer Product Number | 766161181GP |
Description | RES ARRAY 15 RES 180 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
833 | ₹152.75744 | ₹1,27,246.95 |