
767161562GP | |
|---|---|
DigiKey Part Number | 767-161-R5.6KP-ND |
Manufacturer | |
Manufacturer Product Number | 767161562GP |
Description | RES ARRAY 15 RES 5.6K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹433.31000 | ₹433.31 |
| 10 | ₹293.25600 | ₹2,932.56 |
| 43 | ₹236.36744 | ₹10,163.80 |
| 86 | ₹215.44384 | ₹18,528.17 |
| 129 | ₹204.68411 | ₹26,404.25 |
| 258 | ₹188.51384 | ₹48,636.57 |
| 516 | ₹174.77432 | ₹90,183.55 |
| 1,032 | ₹163.10349 | ₹1,68,322.80 |
| 5,031 | ₹142.61774 | ₹7,17,509.85 |