
77083152P | |
|---|---|
DigiKey Part Number | 770-83-R1.5KP-ND |
Manufacturer | |
Manufacturer Product Number | 77083152P |
Description | RES ARRAY 4 RES 1.5K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹214.79400 | ₹2,147.94 |
| 25 | ₹186.26000 | ₹4,656.50 |
| 50 | ₹168.38720 | ₹8,419.36 |
| 100 | ₹153.20710 | ₹15,320.71 |
| 250 | ₹136.57340 | ₹34,143.35 |
| 500 | ₹126.16826 | ₹63,084.13 |
| 1,000 | ₹117.32770 | ₹1,17,327.70 |
| 5,000 | ₹101.60275 | ₹5,08,013.75 |