
PSC2-2U | |
|---|---|
DigiKey Part Number | 294-1047-ND |
Manufacturer | |
Manufacturer Product Number | PSC2-2U |
Description | HEATSINK CLIP ON UNPLT TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.810" (20.57mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.310" (7.87mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 41.70°C/W | |
Material | ||
Material Finish | - |