
UP1-TO3B | |
|---|---|
DigiKey Part Number | UP1-TO3B-ND |
Manufacturer | |
Manufacturer Product Number | UP1-TO3B |
Description | HEATSINK HORZ MNT BLACK TO-3 |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 1.780" (45.21mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.40°C/W | |
Material | ||
Material Finish | Black Anodized |