


AMT222A-V | |
|---|---|
DigiKey Part Number | 102-5921-ND |
Manufacturer | |
Manufacturer Product Number | AMT222A-V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable SPI Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT222A-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,429.02000 | ₹5,429.02 |
| 5 | ₹4,566.86000 | ₹22,834.30 |
| 10 | ₹4,239.12400 | ₹42,391.24 |
| 25 | ₹4,047.77600 | ₹1,01,194.40 |









