


CUSP-T80-12-2600-TH | |
|---|---|
DigiKey Part Number | 2223-CUSP-T80-12-2600-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSP-T80-12-2600-TH |
Description | ULT SEN TX 25KHZ 180VP-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSP-T80-12-2600-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 25kHz | |
Voltage - Rated | 180Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹293.54000 | ₹293.54 |
| 5 | ₹262.22600 | ₹1,311.13 |
| 10 | ₹250.48400 | ₹2,504.84 |
| 25 | ₹236.43160 | ₹5,910.79 |
| 50 | ₹226.85200 | ₹11,342.60 |
| 100 | ₹218.08320 | ₹21,808.32 |
| 500 | ₹200.41514 | ₹1,00,207.57 |
| 1,000 | ₹193.83806 | ₹1,93,838.06 |
| 5,000 | ₹180.59018 | ₹9,02,950.90 |









