Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle
PJ-041H
PJ-041H

PJ-041H

DigiKey Part Number
CP-041H-ND
Manufacturer
Manufacturer Product Number
PJ-041H
Description
CONN PWR JACK 1.75X4.75MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-041H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.75mm ID (0.068"), 4.75mm OD (0.187")
Actual Diameter
0.065" (1.65mm ID), 0.203" (5.15mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.323" (8.20mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,609
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹59.26600₹592.66
25₹55.50160₹1,387.54
50₹52.83640₹2,641.82
100₹50.32040₹5,032.04
250₹47.16328₹11,790.82
500₹44.90820₹22,454.10
1,000₹42.76399₹42,763.99
2,500₹40.08601₹1,00,215.03
Manufacturers Standard Package