
PJ-084BH | |
|---|---|
DigiKey Part Number | 102-5556-2-ND - Tape & Reel (TR) 102-5556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-084BH |
Description | PWR JACK 2.5X5.9MM RT THROUGH HO |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-084BH Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide, Board Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 24VDC |
Part Status Obsolete | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.323" (8.20mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.232" (5.90mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Through Hole, Right Angle | Body Color Silver, Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹115.92300 | ₹1,159.23 |
| 25 | ₹108.61760 | ₹2,715.44 |
| 50 | ₹103.43640 | ₹5,171.82 |
| 100 | ₹98.48830 | ₹9,848.83 |
| 250 | ₹92.31376 | ₹23,078.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹86.78102 | ₹52,068.61 |