
PR16-24V-540-2C | |
|---|---|
DigiKey Part Number | 2223-PR16-24V-540-2C-ND |
Manufacturer | |
Manufacturer Product Number | PR16-24V-540-2C |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR16-24V-540-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 22.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.067 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹293.54000 | ₹293.54 |
| 10 | ₹261.57300 | ₹2,615.73 |
| 25 | ₹249.81320 | ₹6,245.33 |
| 50 | ₹241.24000 | ₹12,062.00 |
| 100 | ₹232.98360 | ₹23,298.36 |
| 250 | ₹222.47600 | ₹55,619.00 |
| 500 | ₹214.84218 | ₹1,07,421.09 |
| 1,000 | ₹207.46186 | ₹2,07,461.86 |