
PTN16-D100115DB1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-D100115DB1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D100115DB1 |
Description | POT 100K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D100115DB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹93.55900 | ₹935.59 |
| 25 | ₹86.96120 | ₹2,174.03 |
| 50 | ₹82.24600 | ₹4,112.30 |
| 100 | ₹77.77300 | ₹7,777.30 |
| 300 | ₹71.14440 | ₹21,343.32 |
| 500 | ₹68.24198 | ₹34,120.99 |
| 1,000 | ₹64.48005 | ₹64,480.05 |
| 5,000 | ₹56.49289 | ₹2,82,464.45 |








