7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
TBP01P1-508-07BE
TBP01P1-508-07BE
The Ultimate Guide to Terminal Block Selection

TBP01P1-508-07BE

DigiKey Part Number
102-6395-ND
Manufacturer
Manufacturer Product Number
TBP01P1-508-07BE
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
TBP01P1-508-07BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹219.92000₹219.92
10₹157.76400₹1,577.64
25₹137.50520₹3,437.63
50₹124.60840₹6,230.42
100₹113.73350₹11,373.35
300₹100.35510₹30,106.53
500₹95.52870₹47,764.35
1,000₹90.16491₹90,164.91
5,000₹81.75767₹4,08,788.35
Manufacturers Standard Package