4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
TBP01R1-508-04BE
TBP01R1-508-04BE
The Ultimate Guide to Terminal Block Selection

TBP01R1-508-04BE

DigiKey Part Number
102-6408-ND
Manufacturer
Manufacturer Product Number
TBP01R1-508-04BE
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R1-508-04BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.335" (8.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,111
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹36.15600₹361.56
25₹31.57160₹789.29
50₹28.44040₹1,422.02
200₹23.26855₹4,653.71
400₹21.26505₹8,506.02
600₹20.26018₹12,156.11
1,000₹19.15811₹19,158.11
5,000₹16.66781₹83,339.05
Manufacturers Standard Package