
EPSA240100U-P5N-SZ | |
|---|---|
DigiKey Part Number | T1144-P5N-ND |
Manufacturer | |
Manufacturer Product Number | EPSA240100U-P5N-SZ |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Bel Power Solutions | Polarization Negative Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm) |
Voltage - Output 24V | Approval Agency cULus |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 24 W |
