
PJ-042-SMT-TR | |
|---|---|
DigiKey Part Number | CP-042PJTR-ND - Tape & Reel (TR) CP-042PJCT-ND - Cut Tape (CT) CP-042PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-042-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-042-SMT-TR Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Jack | Mating Length/Depth 0.276" (7.00mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.026" (0.65mm ID), 0.102" (2.60mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹103.53000 | ₹1,035.30 |
| 25 | ₹97.06240 | ₹2,426.56 |
| 50 | ₹92.42180 | ₹4,621.09 |
| 100 | ₹87.99550 | ₹8,799.55 |
| 250 | ₹82.48452 | ₹20,621.13 |
| 500 | ₹78.54462 | ₹39,272.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹72.68570 | ₹1,09,028.55 |
| 3,000 | ₹69.21763 | ₹2,07,652.89 |
| 4,500 | ₹67.26662 | ₹3,02,699.79 |
| 7,500 | ₹64.88765 | ₹4,86,657.37 |
| 10,500 | ₹63.36657 | ₹6,65,348.98 |
| 15,000 | ₹61.79418 | ₹9,26,912.70 |