
PK25-D5-S15 | |
---|---|
DigiKey Part Number | 179-PK25-D5-S15-ND |
Manufacturer | |
Manufacturer Product Number | PK25-D5-S15 |
Description | DC DC CONVERTER 15V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.4A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -20°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.56" L x 2.00" W x 0.38" H (65.0mm x 50.8mm x 9.7mm) | |
Control Features | Enable, Active Low |