
PSD-1100-12-B | |
|---|---|
DigiKey Part Number | PSD-1100-12-B-ND |
Manufacturer | |
Manufacturer Product Number | PSD-1100-12-B |
Description | DC/DC CONVERTER 2X12V 1100W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 2 Output 12V 12V 92A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 92A | |
Power (Watts) | 1100W | |
Voltage - Isolation | 1.979 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.65" L x 2.15" W x 1.58" H (321.3mm x 54.6mm x 40.1mm) | |
Approval Agency | CB, CE, cTUVus |