
PSE-3000-48-F | |
|---|---|
DigiKey Part Number | 179-PSE-3000-48-F-ND |
Manufacturer | |
Manufacturer Product Number | PSE-3000-48-F |
Description | AC/DC CONVERTER 48V 3000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSE-3000-48-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 50°C | |
Features | 80 Plus® Platinum, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.00" L x 4.00" W x 1.60" H (355.6mm x 101.6mm x 41.0mm) | |
Approval Agency | CB, CE, TUV | |
Minimum Load Required | - |