SDI120-19-UC-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₹10,461.29333
Datasheet
19V 120 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 120 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI120-19-UC-P51

DigiKey Part Number
SDI120-19-UC-P51-ND
Manufacturer
Manufacturer Product Number
SDI120-19-UC-P51
Description
AC/DC DESKTOP ADAPTER 19V 120W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19V 120 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI120-19-UC-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
6.3A
Power (Watts)
120 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
504₹6,329.65905₹31,90,148.16