
SMM12-5-KB-I38 | |
|---|---|
DigiKey Part Number | 179-SMM12-5-KB-I38-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-5-KB-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM12-5-KB-I38 Models |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, PSE, TUV |
Voltage - Output 5V | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,678.50000 | ₹1,678.50 |
| 5 | ₹1,543.72600 | ₹7,718.63 |
| 10 | ₹1,489.00500 | ₹14,890.05 |
| 25 | ₹1,419.61600 | ₹35,490.40 |
| 50 | ₹1,369.24200 | ₹68,462.10 |
| 140 | ₹1,297.73029 | ₹1,81,682.24 |
| 280 | ₹1,251.70393 | ₹3,50,477.10 |
| 560 | ₹1,207.30788 | ₹6,76,092.41 |





