
PCS.46.A | |
---|---|
DigiKey Part Number | 931-PCS.46.ATR-ND - Tape & Reel (TR) 931-PCS.46.ACT-ND - Cut Tape (CT) 931-PCS.46.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.46.A |
Description | 5G/4G WIDEBAND 400-6000MHZ SMD A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PCS.46.A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 440MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.5dBi, 1.6dBi, 2.6dBi, 2.5dBi, 3.6dBi, 5.6dBi, 5.6dBi, 4.8dBi, 4.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹338.99000 | ₹338.99 |
10 | ₹300.11900 | ₹3,001.19 |
25 | ₹278.99840 | ₹6,974.96 |
100 | ₹251.94170 | ₹25,194.17 |
250 | ₹245.52584 | ₹61,381.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹239.47376 | ₹1,19,736.88 |
1,000 | ₹238.69906 | ₹2,38,699.06 |
1,500 | ₹234.75694 | ₹3,52,135.41 |
2,500 | ₹230.72684 | ₹5,76,817.10 |
3,500 | ₹230.22325 | ₹8,05,781.38 |