
VBM-70-48 | |
|---|---|
DigiKey Part Number | 179-VBM-70-48-ND |
Manufacturer | |
Manufacturer Product Number | VBM-70-48 |
Description | AC/DC CONVERTER 48V 70W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.46A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VBM-70-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.46A | |
Power (Watts) | 70 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,353.63000 | ₹8,353.63 |
| 5 | ₹7,956.35400 | ₹39,781.77 |
| 12 | ₹7,748.15583 | ₹92,977.87 |
| 36 | ₹7,494.52111 | ₹2,69,802.76 |
| 60 | ₹7,379.46983 | ₹4,42,768.19 |
| 108 | ₹7,249.23065 | ₹7,82,916.91 |