
247A10-1 | |
---|---|
DigiKey Part Number | 247A10-1-ND |
Manufacturer | |
Manufacturer Product Number | 247A10-1 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 1500 Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹19.41630 | ₹3,883.26 |