
325010120 | |
|---|---|
DigiKey Part Number | 364-325010120-ND |
Manufacturer | |
Manufacturer Product Number | 325010120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹861.04000 | ₹861.04 |
| 10 | ₹610.64800 | ₹6,106.48 |
| 30 | ₹526.50100 | ₹15,795.03 |
| 50 | ₹495.15320 | ₹24,757.66 |
| 100 | ₹459.64930 | ₹45,964.93 |
| 250 | ₹423.37008 | ₹1,05,842.52 |
| 500 | ₹402.54302 | ₹2,01,271.51 |
| 1,000 | ₹386.26063 | ₹3,86,260.63 |