
CGD1044HI,112 | |
|---|---|
DigiKey Part Number | 568-5736-5-ND |
Manufacturer | |
Manufacturer Product Number | CGD1044HI,112 |
Description | IC AMP CATV SOT115J |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 440 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J | |
Base Product Number |