



325011140 | |
|---|---|
DigiKey Part Number | 364-325011140-ND |
Manufacturer | |
Manufacturer Product Number | 325011140 |
Description | CONN BARRIER STRP 14CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 14 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,307.40000 | ₹1,307.40 |
| 10 | ₹929.53000 | ₹9,295.30 |
| 30 | ₹807.08400 | ₹24,212.52 |
| 50 | ₹762.01920 | ₹38,100.96 |
| 100 | ₹711.31670 | ₹71,131.67 |
| 250 | ₹659.90972 | ₹1,64,977.43 |
| 500 | ₹630.56730 | ₹3,15,283.65 |
| 1,000 | ₹607.71529 | ₹6,07,715.29 |

