
BT-7 | |
|---|---|
DigiKey Part Number | 364-BT-7-ND |
Manufacturer | |
Manufacturer Product Number | BT-7 |
Description | CONN BARRIER STRIP 7CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,941.88000 | ₹2,941.88 |
| 10 | ₹2,120.16800 | ₹21,201.68 |
| 30 | ₹1,869.90133 | ₹56,097.04 |
| 50 | ₹1,779.61040 | ₹88,980.52 |
| 100 | ₹1,679.18380 | ₹1,67,918.38 |
| 250 | ₹1,578.57084 | ₹3,94,642.71 |
| 500 | ₹1,521.70688 | ₹7,60,853.44 |
