
F1200DD20 | |
|---|---|
DigiKey Part Number | 364-1206-ND |
Manufacturer | |
Manufacturer Product Number | F1200DD20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,460.93000 | ₹3,460.93 |
| 10 | ₹2,824.84000 | ₹28,248.40 |
| 25 | ₹2,605.40600 | ₹65,135.15 |
| 50 | ₹2,450.64280 | ₹1,22,532.14 |
| 100 | ₹2,304.96500 | ₹2,30,496.50 |
| 250 | ₹2,276.06804 | ₹5,69,017.01 |